Part Details for PL22STLR110 by Carlo Gavazzi Holding AG
Overview of PL22STLR110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22STLR110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PL22STLR110-ND
|
DigiKey | LED Panel Mount Indicators PLT L Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$25.2200 | Buy Now |
DISTI #
225-PL22STLR110
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT TEETH LENS 110 VAC/DC RED LED | 0 |
|
$28.4700 / $31.2000 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT TEETH LENS 110VAC/ |
10 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |
|
Master Electronics | PILOT LIGHT TEETH LENS 110VAC/ |
10 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |