-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 36MHz Min, 130MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6714
|
Newark | 36Mhz To 130Mhz Vcxo 6 Sot-23 T/R Rohs Compliant: Yes |Microchip PL500-37TI-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1200 | Buy Now |
DISTI #
PL500-37TI-RCT-ND
|
DigiKey | IC VCXO SOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2732 In Stock |
|
$9.5400 / $12.5800 | Buy Now |
DISTI #
PL500-37TI-R
|
Avnet Americas | Low Phase Noise VCXO 36MHz to 130MHz Input Crystal Frequency 4.6V Supply Voltage 9mA Supply Current Industrial Temperature Surface Mount 6-Pin SOT T/R - Tape and Reel (Alt: PL500-37TI-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$9.5400 / $12.5800 | Buy Now |
DISTI #
579-PL500-37TI-R
|
Mouser Electronics | VCXO Oscillators 36MHz to 130MHz VCXO | 0 |
|
$9.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 36MHz to 130MHz In - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant | 0 |
|
$6.0300 / $17.7100 | Buy Now |
|
NAC | 36MHz to 130MHz VCXO - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.8000 / $7.0000 | Buy Now |
|
Master Electronics | Clock Generator - 36MHz to 130MHz In - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant | 0 |
|
$6.0300 / $17.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL500-37TI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-37TI-R
Microchip Technology Inc
CMOS Output Clock Oscillator, 36MHz Min, 130MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT23-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 300 ppm | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 130 MHz | |
Operating Frequency-Min | 36 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.0mm x 1.7mm x 1.35mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |