Part Details for PL502-35OC by Microchip Technology Inc
Overview of PL502-35OC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL502-35OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9448
|
Newark | Lvpecl Output Clock Oscillator, 0.75Mhz Min, 800Mhz Max Rohs Compliant: Yes |Microchip PL502-35OC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $17.5200 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 12MHz to 25MHz In - 16-Pin TSSOP - Tube |
81 Partner Stock |
|
$14.7100 / $17.3100 | Buy Now |
|
Master Electronics | Clock Generator - 12MHz to 25MHz In - 16-Pin TSSOP - Tube |
81 Partner Stock |
|
$14.7100 / $17.3100 | Buy Now |
Part Details for PL502-35OC
PL502-35OC CAD Models
PL502-35OC Part Data Attributes:
|
PL502-35OC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL502-35OC
Microchip Technology Inc
VCXO, CLOCK, LVPECL OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 4.5mm x 1.2mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |