Part Details for PL520-30DC by Microchip Technology Inc
Overview of PL520-30DC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Automotive
Price & Stock for PL520-30DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 65-130MHz Fundamental Crystal Input, 65-130MHz LVPECL or LVDS Output VCXO, Package: 0 DICE WPAC - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
ES Components | PHASELINK PL520-30DC | 0 in Stock |
|
RFQ |
Part Details for PL520-30DC
PL520-30DC CAD Models
PL520-30DC Part Data Attributes
|
PL520-30DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL520-30DC
Microchip Technology Inc
VCXO, CLOCK, PECL OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; WAFFLE PACK | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 130 MHz | |
Operating Frequency-Min | 65 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |