Part Details for PL560-39DC by Microchip Technology Inc
Overview of PL560-39DC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL560-39DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AFM 4X Multiplier Clock, PECL Output, Package: 0 DICE WPAC - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL560-39DC
PL560-39DC CAD Models
PL560-39DC Part Data Attributes
|
PL560-39DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL560-39DC
Microchip Technology Inc
VCXO, CLOCK, LVDS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 320 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for PL560-39DC
This table gives cross-reference parts and alternative options found for PL560-39DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL560-39DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL560-39QCL | IC,OSCILLATOR/DIVIDER,1-CHANNEL,120MHZ-320MHZ,CMOS,LLCC,16PIN,PLASTIC | Microchip Technology Inc | PL560-39DC vs PL560-39QCL |
PL560-39OCL-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,120MHZ-320MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-39DC vs PL560-39OCL-R |
PL560-39QCL-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,120MHZ-320MHZ,CMOS,LLCC,16PIN,PLASTIC | Microchip Technology Inc | PL560-39DC vs PL560-39QCL-R |