There are no models available for this part yet.
Overview of PLA 1,75 ALUMINUM by Devil Design
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4637IY#PBF | Analog Devices | AL | |
LT1790ACS6-2.5#TRPBF | Analog Devices | al | |
LT3060IDC#TRPBF | Analog Devices | AL |
Price & Stock for PLA 1,75 ALUMINUM by Devil Design
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEV-PLA-1.75-ALU
|
TME | Filament: PLA, Ø: 1.75mm, aluminium, 200÷235°C, 1kg Min Qty: 1 | 16 |
|
$24.1700 / $29.6300 | Buy Now |