Part Details for PLA06F300A1 by Amphenol Positronic
Overview of PLA06F300A1 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA06F300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8319
|
Newark | Pla06F300A1 |Positronic PLA06F300A1 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $23.4200 | Buy Now |
DISTI #
4306-PLA06F300A1-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
14 In Stock |
|
$12.3703 / $18.9600 | Buy Now |
DISTI #
276-PLA06F300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 69 |
|
$13.1300 / $23.8800 | Buy Now |
DISTI #
POSPLA06F300A1
|
Heilind Electronics | POWER CONNECTOR FEMALE | Americas - 0 in Stock18 On Order |
|
$11.7874 / $23.4200 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE, SOLDER TERMINAL, PLUG | 1 |
|
$17.6812 | Buy Now |
DISTI #
POSPLA06F300A1
|
Interstate Connecting Components | POWER CONNECTOR FEMALE | 056 On Order |
|
$11.7874 / $23.4200 | Buy Now |
Part Details for PLA06F300A1
PLA06F300A1 CAD Models
PLA06F300A1 Part Data Attributes:
|
PLA06F300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06F300A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.408 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | RIGHT | |
Reference Standard | CSA, UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |