Filter Your Search
1 - 2 of 2 results
|
PLA06F300A1
Amphenol Positronic
|
$12.2696 | No | No | Active | 6 | 1 | 5.0038 mm | 1 | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | 600VAC V | NO | 2.224 N | 5 GΩ | RIGHT | 2.224 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER/BRASS | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.408 inch | 0.6 inch | 1.718 inch | 0.146 inch | POSITRONIC INDUSTRIES INC | compliant | |||||
|
PLA06F300A1/AA
Amphenol Positronic
|
$12.7768 | Active | 6 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | NO | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |