Part Details for PLA110L by IXYS Corporation
Overview of PLA110L by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLA110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA110L
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA RoHS: Compliant | 0 |
|
$2.5200 / $4.0900 | Order Now |
DISTI #
PLA110L
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.2900 / $2.9400 | Buy Now |
DISTI #
PLA110L
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 150mA, max.400VAC Min Qty: 1 | 100 |
|
$3.0600 / $5.8500 | Buy Now |
Part Details for PLA110L
PLA110L CAD Models
PLA110L Part Data Attributes
|
PLA110L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA110L
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |