Part Details for PLA110LS by IXYS Corporation
Overview of PLA110LS by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLA110LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA110LS
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA RoHS: Compliant | 90 |
|
$2.4800 / $4.1600 | Buy Now |
DISTI #
PLA110LS
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
PLA110LS
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 150mA, max.400VAC Min Qty: 1 | 95 |
|
$3.0300 / $5.7900 | Buy Now |
Part Details for PLA110LS
PLA110LS CAD Models
PLA110LS Part Data Attributes:
|
PLA110LS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA110LS
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PLA110LS
This table gives cross-reference parts and alternative options found for PLA110LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA110LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA110LS | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PLA110LS vs PLA110LS |
PLA110LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PLA110LS vs PLA110LSTR |