Part Details for PLA110STR by IXYS Integrated Circuits Division
Overview of PLA110STR by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA110STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE-POLE, NORMALLY OPEN OPTOMOS RELAY Transistor Output SSR, 1-Channel, 3750V Isolation RoHS: Compliant | Europe - 750 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-400V SPST-NO(1FormA) | 0 |
|
$3.4365 / $3.7801 | RFQ |
Part Details for PLA110STR
PLA110STR CAD Models
PLA110STR Part Data Attributes:
|
PLA110STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
PLA110STR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.45 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR |
Alternate Parts for PLA110STR
This table gives cross-reference parts and alternative options found for PLA110STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA110STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA110STR | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | PLA110STR vs PLA110STR |
PLA110S | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | PLA110STR vs PLA110S |
PLA110S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PLA110STR vs PLA110S |
PLA110S | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PLA110STR vs PLA110S |