Part Details for PLA150S by IXYS Corporation
Overview of PLA150S by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLA150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA150S
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA RoHS: Compliant | 272 |
|
$2.7000 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant |
8 In Stock |
|
$2.4200 / $3.2700 | Buy Now |
DISTI #
PLA150S
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$2.4900 / $2.5400 | Buy Now |
DISTI #
PLA150S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 250mA, max.250VAC Min Qty: 1 | 196 |
|
$3.4600 / $6.6000 | Buy Now |
Part Details for PLA150S
PLA150S CAD Models
PLA150S Part Data Attributes:
|
PLA150S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA150S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PLA150S
This table gives cross-reference parts and alternative options found for PLA150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA150STR | Transistor Output SSR, 1-Channel, 3750V Isolation, | IXYS Corporation | PLA150S vs PLA150STR |
PLA150STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PLA150S vs PLA150STR |