Part Details for PLA170 by IXYS Corporation
Overview of PLA170 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PLA170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA170
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA RoHS: Compliant | 250 |
|
$2.0000 / $3.5600 | Buy Now |
DISTI #
PLA170
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.9800 / $2.3500 | Buy Now |
DISTI #
PLA170
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.800VAC Min Qty: 1 | 0 |
|
$2.6000 / $4.9500 | RFQ |
|
CHIPMALL.COM LIMITED | 1 Form A(SPST-NO) 1.2V 800V 50�� 100mA AC,DC DIP-6 Solid State Relays - MOS Output (PhotoMOS) ROHS | 212 |
|
$2.5090 / $3.7387 | Buy Now |
Part Details for PLA170
PLA170 CAD Models
PLA170 Part Data Attributes
|
PLA170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA170
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |