Part Details for PLA170S by IXYS Integrated Circuits Division
Overview of PLA170S by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PLA170S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA170S-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-800V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1245 In Stock |
|
$2.0814 / $3.5700 | Buy Now |
|
ComSIT USA | SINGLE-POLE, NORMALLY OPEN OPTOMOS RELAY Transistor Output SSR, 1-Channel, 3750V Isolation RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-800V SPST-NO(1FormA) | 186 |
|
$3.2434 / $3.5677 | Buy Now |
Part Details for PLA170S
PLA170S CAD Models
PLA170S Part Data Attributes
|
PLA170S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
PLA170S
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |