Part Details for PLA170STR by IXYS Corporation
Overview of PLA170STR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PLA170STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA170STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA RoHS: Compliant | 17707 |
|
$1.9500 / $3.4000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$4.4640 | Buy Now | |
DISTI #
PLA170STR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8600 / $1.9700 | Buy Now |
DISTI #
PLA170STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.800VAC Min Qty: 1000 | 0 |
|
$2.4100 | RFQ |
Part Details for PLA170STR
PLA170STR CAD Models
PLA170STR Part Data Attributes
|
PLA170STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA170STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |