Part Details for PLA17FLGR1 by MG Chemicals
Overview of PLA17FLGR1 by MG Chemicals
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA17FLGR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6013
|
Newark | 3D Printer Filament, 1.75Mm, Pla, Green, Diameter:1.75Mm, Filament Colour:Green, Filament Material:Pla (Polylactide), Melting Temperature Min:115°C, Melting Temperature Max:170°C, Filament Weight:1Kg, Product Range:- Rohs Compliant: Yes |Mg Chemicals PLA17FLGR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9200 / $40.9900 | Buy Now |
Part Details for PLA17FLGR1
PLA17FLGR1 CAD Models
PLA17FLGR1 Part Data Attributes
|
PLA17FLGR1
MG Chemicals
Buy Now
|
Compare Parts:
PLA17FLGR1
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |