PLA191
Description: Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-6

Overview of PLA191 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PLA191 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ3369
Newark 1-Form-A Optically Coupled Mosfet Ispl/ Tube Rohs Compliant: Yes |Ixys Semiconductor PLA191 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7900
  • 500 $3.4500
  • 1,000 $3.0400
  • 2,500 $2.8300
$2.8300 / $3.7900 Buy Now
DISTI # 849-PLA191
Mouser Electronics Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA RoHS: Compliant 88
  • 1 $5.1500
  • 10 $4.8200
  • 50 $4.2900
  • 100 $3.8600
  • 250 $3.4300
  • 500 $3.2100
  • 1,000 $3.0000
  • 2,500 $2.8900
$2.8900 / $5.1500 Buy Now
DISTI # PLA191
TTI Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA Min Qty: 250 Package Multiple: 250 Container: Tube Americas - 0
  • 250 $3.0400
  • 500 $2.9800
  • 1,000 $2.9200
  • 2,500 $2.8300
$2.8300 / $3.0400 Buy Now
DISTI # PLA191
TME Relay: solid state, SPST-NO, Icntrl max: 50mA, 250mA, max.400VAC Min Qty: 1 0
  • 1 $5.8900
  • 50 $5.1200
  • 100 $4.3500
  • 250 $3.8500
$3.8500 / $5.8900 RFQ

CAD Models for PLA191 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLA191 by IXYS Corporation

PLA191
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
DIP-6
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL APPROVED, CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
SINGLE
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
Input Type
DC
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.25 A
On-state Resistance-Max
8 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.3 mm
Overall Length
8.36 mm
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. PLA191
    IXYS Corporation
    Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-6
    VS

Related Parts for PLA191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLA191 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLA191 by IXYS Corporation

Select Manufacturer
Which Manufacturer of PLA191 would you like to use for your alert(s)?
  • Please alert me when PLA191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLA191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLA191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLA191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLA191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLA191 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: