Part Details for PLA194S by IXYS Corporation
Overview of PLA194S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLA194S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA194S
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 600V 100mA 5000Vrms Isolation RoHS: Compliant | 5 |
|
$2.0000 / $3.6000 | Buy Now |
DISTI #
PLA194S
|
TTI | Solid State Relays - PCB Mount 1-Form-A 600V 100mA 5000Vrms Isolation Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.9800 / $2.2000 | Buy Now |
DISTI #
PLA194S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 130mA, max.600VAC Min Qty: 1 | 250 |
|
$2.6000 / $4.9600 | Buy Now |
Part Details for PLA194S
PLA194S CAD Models
PLA194S Part Data Attributes
|
PLA194S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA194S
IXYS Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00044 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm |