Part Details for PLAD30KP51CA by Microchip Technology Inc
Overview of PLAD30KP51CA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAD30KP51CA
PLAD30KP51CA CAD Models
PLAD30KP51CA Part Data Attributes
|
PLAD30KP51CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PLAD30KP51CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 95.1 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 86.45 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PLAD30KP51CA
This table gives cross-reference parts and alternative options found for PLAD30KP51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAD30KP51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAD30KP51CA | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD30KP51CA vs PLAD30KP51CA |
PLAD30KP51CAE3TR | 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD30KP51CA vs PLAD30KP51CAE3TR |
PLAD30KP51CATRE3 | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional, | Microsemi Corporation | PLAD30KP51CA vs PLAD30KP51CATRE3 |
PLAD30KP51CAE3 | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | PLAD30KP51CA vs PLAD30KP51CAE3 |