Part Details for PLB06F0050/AA by Amphenol Positronic
Overview of PLB06F0050/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB06F0050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4640
|
Newark | Rectnglr Pwr Housing, Rcpt, 6Pos, Cable, Product Range:Plb Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Plb Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLB06F0050/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$18.8500 / $24.7700 | Buy Now |
DISTI #
4306-PLB06F0050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5225 / $19.2000 | Buy Now |
DISTI #
276-PLB06F0050/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 57 |
|
$12.5200 / $19.2000 | Buy Now |
DISTI #
POSPLB06F0050/AA
|
Heilind Electronics | Americas - 24 in Stock |
|
$11.9263 / $23.7001 | Buy Now | |
DISTI #
POSPLB06F0050/AA
|
Interstate Connecting Components | 74 |
|
$11.9263 / $23.7001 | Buy Now | |
DISTI #
3933955
|
element14 Asia-Pacific | CONNECTOR HOUSING, LATCH, PET+GF, CABLE RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$35.4269 | Buy Now |
DISTI #
3933955
|
Farnell | CONNECTOR HOUSING, LATCH, PET+GF, CABLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$31.5691 / $35.7381 | Buy Now |
DISTI #
PLB06F0050/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLB06F0050/AA
PLB06F0050/AA CAD Models
PLB06F0050/AA Part Data Attributes:
|
PLB06F0050/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06F0050/AA
Amphenol Positronic
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.606 inch | |
Body Depth | 0.792 inch | |
Body Length | 0.876 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CLAMP SCREW | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB06F0050/AA
This table gives cross-reference parts and alternative options found for PLB06F0050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06F0050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH06F93ST30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB06F0050/AA vs PLAH06F93ST30A1 |
HM42033W | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | PLB06F0050/AA vs HM42033W |
PLB06F6300C2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB06F0050/AA vs PLB06F6300C2 |
PLB06F93082A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F0050/AA vs PLB06F93082A1 |
PLB06F70820 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F0050/AA vs PLB06F70820 |
PLZ6W6F3ST30A1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F0050/AA vs PLZ6W6F3ST30A1-14 |
90833-2777 | Rectangular Power Connector, 6 Contact(s), Female | Molex | PLB06F0050/AA vs 90833-2777 |
PLZ6W6F3ST35A1/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F0050/AA vs PLZ6W6F3ST35A1/AA-15 |
HM4203E-B | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB06F0050/AA vs HM4203E-B |
PLBH06F3200A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F0050/AA vs PLBH06F3200A1 |