Part Details for PLB190 by IXYS Corporation
Overview of PLB190 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLB190
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 57 |
|
$4.2000 / $9.0000 | Buy Now | |
DISTI #
PLB190
|
TTI | Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$2.9700 | Buy Now |
DISTI #
PLB190
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 130mA, max.400VAC Min Qty: 1 | 250 |
|
$4.4100 / $8.4200 | Buy Now |
Part Details for PLB190
PLB190 CAD Models
PLB190 Part Data Attributes
|
PLB190
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLB190
IXYS Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |