Part Details for PLB190STR by IXYS Corporation
Overview of PLB190STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB190STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLB190STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA RoHS: Compliant | 0 |
|
$3.1700 / $3.2500 | Order Now |
DISTI #
PLB190STR
|
TTI | Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9600 / $3.2200 | Buy Now |
DISTI #
PLB190STR
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 130mA, max.400VAC Min Qty: 1000 | 0 |
|
$4.0500 | RFQ |
Part Details for PLB190STR
PLB190STR CAD Models
PLB190STR Part Data Attributes
|
PLB190STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLB190STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
Alternate Parts for PLB190STR
This table gives cross-reference parts and alternative options found for PLB190STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB190STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB190S | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PLB190STR vs PLB190S |