Part Details for PLC-OPT- 24DC/24DC/100KHZ by Phoenix Contact
Overview of PLC-OPT- 24DC/24DC/100KHZ by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OPT- 24DC/24DC/100KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Input solid-state relay - transmission frequency: 100 kHz - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 30 V DC/50 mA | 0 |
|
$71.9200 / $92.7400 | Buy Now |
|
Master Electronics | Input solid-state relay - transmission frequency: 100 kHz - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 30 V DC/50 mA | 0 |
|
$71.9200 / $92.7400 | Buy Now |