Part Details for PLC-OPT- 60DC/ 48DC/100 by Phoenix Contact
Overview of PLC-OPT- 60DC/ 48DC/100 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OPT- 60DC/ 48DC/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 60 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
10 In Stock |
|
$25.3700 / $32.2300 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 60 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant |
10 In Stock |
|
$25.3700 / $32.2300 | Buy Now |