Part Details for PLCC001-PT84T-PS-P by MMT Corp
Overview of PLCC001-PT84T-PS-P by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PLCC001-PT84T-PS-P
PLCC001-PT84T-PS-P CAD Models
PLCC001-PT84T-PS-P Part Data Attributes
|
PLCC001-PT84T-PS-P
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PLCC001-PT84T-PS-P
MMT Corp
IC Socket, PLCC84, 84 Contact(s), Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, MOUNTING PEGS | |
Body Breadth | 1.413 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.413 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for PLCC001-PT84T-PS-P
This table gives cross-reference parts and alternative options found for PLCC001-PT84T-PS-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC001-PT84T-PS-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS-084-H105-99 | IC Socket, PLCC84, 84 Contact(s), Surface Mount | E-tec Interconnect Ltd | PLCC001-PT84T-PS-P vs PLS-084-H105-99 |
350084500ST1 | IC Socket, PLCC84, 84 Contact(s), Surface Mount | W+P Products GmbH | PLCC001-PT84T-PS-P vs 350084500ST1 |
PLP-084-H100-99 | IC Socket, PLCC84, 84 Contact(s), Surface Mount, ROHS COMPLIANT | E-tec Interconnect Ltd | PLCC001-PT84T-PS-P vs PLP-084-H100-99 |