Part Details for PLP1-350 by Bivar Inc
Overview of PLP1-350 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1862-ND
|
DigiKey | LIGHT PIPE .350" ROUND PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48034 In Stock |
|
$0.3813 / $1.2000 | Buy Now |
DISTI #
749-PLP1-350
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm RoHS: Compliant | 1242 |
|
$0.3870 / $1.1500 | Buy Now |
DISTI #
70535613
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, 0.350 in. | Bivar Inc. PLP1-350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.4410 | RFQ |
|
Future Electronics | Rigid Panel Mount (Rear) 3 mm Round Lens 0.350 in. Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 893Bag |
|
$0.4000 / $0.4700 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
C1S132200020015
|
Chip1Stop | LED Light Pipes RoHS: Compliant | 68 |
|
$0.0834 | Buy Now |