Part Details for PLP1-375 by Bivar Inc
Overview of PLP1-375 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5455
|
Newark | Light Pipe, Single, Round, Panel, Length:9.5Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, For Use With:Smd Or Through Hole Leds Rohs Compliant: Yes |Bivar PLP1-375 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.5380 | Buy Now |
DISTI #
492-1336-ND
|
DigiKey | LIGHT PIPE .375" ROUND PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32717 In Stock |
|
$0.3813 / $1.2000 | Buy Now |
DISTI #
749-PLP1-375
|
Mouser Electronics | LED Light Pipes Light Pipe Rear 3mm Round Lens RoHS: Compliant | 8807 |
|
$0.2460 / $0.7200 | Buy Now |
DISTI #
70535615
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, 0.375 in. | Bivar Inc. PLP1-375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$0.7800 / $0.9200 | Buy Now |
|
Future Electronics | Rigid Panel Mount (Rear) 3 mm Round Lens 0.375 in. Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 13Bulk |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
PLP1-375
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 5 | 90 |
|
$0.4900 / $0.6140 | Buy Now |
DISTI #
SMC-PLP1-375
|
Sensible Micro Corporation | Light Pipe, Press-Fit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 500 |
|
RFQ | |
DISTI #
C1S132200300328
|
Chip1Stop | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Not Compliant | 100 |
|
$0.4880 / $0.7730 | Buy Now |