There are no models available for this part yet.
Overview of PLP1-3MM-FD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for PLP1-3MM-FD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2130-ND
|
DigiKey | LIGHT PIPE PNL 3MM DIFF FLAT 3MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
974 In Stock |
|
$0.2253 / $0.9400 | Buy Now | |
DISTI #
749-PLP13MMFD
|
Mouser Electronics | LED Light Pipes 3mm FF Diff Lens 3mm Rigid Light Pipe RoHS: Compliant | 981 |
|
$0.2280 / $0.7700 | Buy Now | |
Future Electronics | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Rear RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4510 | Buy Now | ||
DISTI #
PLP1-3MM-FD
|
TME | Fiber for LED, round, Ø3mm, Front: flat, straight, with flange Min Qty: 5 | 100 |
|
$0.5440 / $0.6870 | Buy Now |
CAD Models for PLP1-3MM-FD by Bivar Inc
Part Data Attributes for PLP1-3MM-FD by Bivar Inc
PLP1-3MM-FD
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
PLP1-3MM-FDBivar IncVS
-