Part Details for PLP1-750-F YW by Bivar Inc
Overview of PLP1-750-F YW by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor |
Price & Stock for PLP1-750-F YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6363
|
Newark | Light Pipe, Rigid, Panel Mount (Rear), 3 Mm Round Lens, Flat Face, 0.500 In., Yellow |Bivar PLP1-750-F YW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.8090 | Buy Now |
DISTI #
749-PLP1-750-FYW
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm Yellow RoHS: Compliant | 0 |
|
$0.5770 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for PLP1-750-F YW
PLP1-750-F YW CAD Models
PLP1-750-F YW Part Data Attributes
|
PLP1-750-F YW
Bivar Inc
Buy Now
|
Compare Parts:
PLP1-750-F YW
Bivar Inc
|
Samacsys Manufacturer | Bivar |