Part Details for PLP1.5I-M30 by Panduit Corp
Overview of PLP1.5I-M30 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1.5I-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2734
|
Newark | Pan-Ty Locking Push Mount Locking Tie, 6.1", Intermediate, Heat Stab. Nylon 6.6, Black Rohs Compliant: Yes |Panduit PLP1.5I-M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$218.4000 / $265.0000 | Buy Now |
DISTI #
298-22933-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LBS 6.1" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.2787 / $0.3228 | Buy Now |
DISTI #
PLP1.5I-M30
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PLP1.5I-M30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$202.8200 | Buy Now |
DISTI #
644-PLP1.5I-M30
|
Mouser Electronics | Cable Tie Mounts Push Mount Tie 6.1L (156mm) Intermedi RoHS: Compliant | 946 |
|
$0.2550 / $0.3900 | Buy Now |
DISTI #
72206627
|
RS | Pan-Ty Locking Push Mount Tie, Nylon 6.6 material, 6.1"L | Panduit PLP1.5I-M30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.2870 | RFQ |
DISTI #
PANPLP1.5I-M30
|
Heilind Electronics | Push Mount Tie, 6.1L (156mm), Intermedi | Americas - 0 in Stock |
|
$0.2240 / $0.2427 | Buy Now |
|
Onlinecomponents.com | Cable Ties Intermediate Weather Resistant Nylon 6.6 Black 38.1mm 178N Bulk RoHS: Compliant | 0 |
|
$0.2030 / $0.2370 | Buy Now |
DISTI #
PLP1.5I-M30
|
TTI | Cable Tie Mounts Push Mount Tie 6.1L (156mm) Intermedi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2580 / $0.2970 | Buy Now |
DISTI #
000000000000629581
|
Sager | Cable Tie Mounts Push Mount Tie 6.1L (156mm) Intermedi Min Qty: 1000 | 0 |
|
$0.1776 / $0.2240 | Buy Now |