Part Details for PLP2-100-S by Bivar Inc
Overview of PLP2-100-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP2-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2147-ND
|
DigiKey | LIGHT PIPE PNL MNT 2.5MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16886 In Stock |
|
$0.4335 / $1.3500 | Buy Now |
DISTI #
749-PLP2100S
|
Mouser Electronics | LED Light Pipes 3mm Smkd Lens LP RdF .100" Rigid LitePipe RoHS: Compliant | 1549 |
|
$0.3010 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4510 | Buy Now |
DISTI #
PLP2-100-S
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 5 | 80 |
|
$0.5440 / $0.6870 | Buy Now |