Part Details for PLP2-500 by Bivar Inc
Overview of PLP2-500 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP2-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3385
|
Newark | Light Pipe, Single, Round, Panel, Length:12.7Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, For Use With:Smd Or Through Hole Leds Rohs Compliant: Yes |Bivar PLP2-500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13289 |
|
$0.3210 / $0.7280 | Buy Now |
DISTI #
492-1154-ND
|
DigiKey | LIGHT PIPE PNL MNT 12.7MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44373 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
749-PLP2-500
|
Mouser Electronics | LED Light Pipes Light Pipe Frnt 3mm Round Lens RoHS: Compliant | 30654 |
|
$0.3630 / $0.7900 | Buy Now |
DISTI #
70535631
|
RS | Light Pipe, Rigid, Panel Mnt (Front),3mm Round Lens, Low Profile Round Face,.500in. | Bivar Inc. PLP2-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 790 |
|
$0.4900 / $0.7000 | Buy Now |
|
Future Electronics | PLP2 Series Front Mount Low Profile Round Face .500 in Panel Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 93363Bag |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
BIVPLP2-500
|
Heilind Electronics | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (FRONT), ROUND LENS, LO | Americas - 23930 in Stock |
|
$0.2312 / $0.3000 | Buy Now |
|
Quest Components | OPTICAL PIPE | 161 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
PLP2-500
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 1 | 463 |
|
$0.4320 / $0.9500 | Buy Now |
DISTI #
BIVPLP2-500
|
Interstate Connecting Components | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (FRONT), ROUND LENS, LO | 4786 |
|
$0.2312 / $0.3000 | Buy Now |
DISTI #
BIVPLP2-500
|
DB Roberts | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (FRONT), ROUND LENS, LO | 25 |
|
Buy Now |
Part Details for PLP2-500
PLP2-500 CAD Models
PLP2-500 Part Data Attributes
Alternate Parts for PLP2-500
This table gives cross-reference parts and alternative options found for PLP2-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP2-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFC050CTP | 5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .500″ Length | Visual Communications Company | PLP2-500 vs LFC050CTP |