Part Details for PLP2-625 by Bivar Inc
Overview of PLP2-625 by Bivar Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP2-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H8043
|
Newark | Light Pipe, Single, Round, Panel, Length:15.9Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, For Use With:Smd Or Through Hole Leds Rohs Compliant: Yes |Bivar PLP2-625 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4510 | Buy Now |
DISTI #
492-1342-ND
|
DigiKey | LIGHT PIPE PNL MNT 15.9MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40204 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
749-PLP2-625
|
Mouser Electronics | LED Light Pipes Light Pipe Frnt 3mm Round Lens RoHS: Compliant | 62892 |
|
$0.3830 / $0.9200 | Buy Now |
DISTI #
V99:2348_19755940
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2220 | Americas - 37 |
|
$0.4019 / $0.6651 | Buy Now |
DISTI #
70535632
|
RS | Light Pipe, Rigid, Panel Mnt (Front),3mm Round Lens, Low Profile Round Face,.625in. | Bivar Inc. PLP2-625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$0.6200 / $0.8800 | Buy Now |
|
Future Electronics | PLP2 Series Front Mount Low Profile Round Face .625 in Panel Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 102990Bag |
|
$0.4000 / $0.4800 | Buy Now |
|
Future Electronics | PLP2 Series Front Mount Low Profile Round Face .625 in Panel Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 656Bag |
|
$0.3800 / $0.4550 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
BIVPLP2-625
|
Heilind Electronics | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (FRONT), ROUND LENS, LO | Americas - 8667 in Stock9375 On Order |
|
$0.4312 / $0.6426 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for PLP2-625
PLP2-625 CAD Models
PLP2-625 Part Data Attributes:
Alternate Parts for PLP2-625
This table gives cross-reference parts and alternative options found for PLP2-625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP2-625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP2-625 | Optical Pipe | MARL International Limited | PLP2-625 vs PLP2-625 |