-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1155-ND
|
DigiKey | LIGHT PIPE PNL MNT 19MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10200 In Stock |
|
$0.1894 / $0.7000 | Buy Now |
DISTI #
749-PLP2-750
|
Mouser Electronics | LED Light Pipes Light Pipe Frnt 3mm Round Lens RoHS: Compliant | 57243 |
|
$0.3150 / $0.7800 | Buy Now |
DISTI #
70535633
|
RS | Light Pipe, Rigid, Panel Mnt (Front),3mm Round Lens, Low Profile Round Face,.750in. | Bivar Inc. PLP2-750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.4900 / $0.7000 | Buy Now |
|
Future Electronics | Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.750 in Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 19379Bag |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
BIVPLP2-750
|
Heilind Electronics | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (FRONT), ROUND LENS, LO | Americas - 5707 in Stock |
|
$0.4312 / $0.5596 | Buy Now |
DISTI #
PLP2-750
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 1 | 300 |
|
$0.3780 / $1.1800 | Buy Now |
|
New Advantage Corporation | Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.750 in Light Pipe RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for PLP2-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP2-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP2-750 | Optical Pipe | MARL International Limited | PLP2-750 vs PLP2-750 |