Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
10136378-001LF |
Amphenol Communications Solutions |
PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
|
027-6A03-PDD |
Amphenol Communications Solutions |
Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR |
|
10132199-001LF |
Amphenol Communications Solutions |
PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
LIGHT PIPE PNL MNT 1MM RND 3MM
Min Qty:
100
Lead time:
12 Weeks
Container:
Bag
|
Temporarily Out of Stock
|
|
$1.1004
|
Buy Now
|
|
|
Mouser Electronics
|
LED Light Pipes 1mm Round Lens 3mm Rigid Light Pipe
RoHS:
Compliant
|
12836
|
-
1
$1.4300
-
10
$0.9140
-
100
$0.6760
-
500
$0.6210
-
1,000
$0.5110
-
2,500
$0.4860
-
5,000
$0.4750
-
10,000
$0.4640
|
$0.4640 / $1.4300
|
Buy Now
|
|
|
RS
|
Light Pipe, Rigid, Panel Mount (Front, Flush), 1 mm Round Lens, 3mm. | Bivar Inc. PLPC1-3MM
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
|
0
|
-
100
$1.2150
-
1,000
$1.1940
-
2,500
$1.1510
|
$1.1510 / $1.2150
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
14 Weeks
|
0
|
|
$0.8160
|
Buy Now
|
|
|
TME
|
Fiber for LED, round, Ø1.3mm, Front: flat, straight
Min Qty:
1
|
81
|
-
1
$1.4000
-
5
$1.2500
-
25
$1.1100
|
$1.1100 / $1.4000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Optoelectronic Device Type
|
|
|
Want to compare parts?
-
Bivar Inc
LIGHT PIPE PNL MNT 1MM RND 3MM
VS
-