Part Details for PLPC2-188 by Bivar Inc
Overview of PLPC2-188 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPC2-188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1989-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND .188" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21673 In Stock |
|
$0.4271 / $1.3300 | Buy Now |
DISTI #
749-PLPC2188
|
Mouser Electronics | LED Light Pipes 2mm Round Lens .188" Rigid LitePipe RoHS: Compliant | 13600 |
|
$0.7890 / $1.9500 | Buy Now |
DISTI #
V99:2348_19754623
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2053 | Americas - 3005 |
|
$0.8143 / $1.3179 | Buy Now |
DISTI #
70979789
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, .188 in. | Bivar Inc. PLPC2-188 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
|
Future Electronics | LED Light Pipes 2mm Round Lens .188" Rigid LitePipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7650 / $0.8750 | Buy Now |
DISTI #
PLPC2-188
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 0 |
|
$1.1100 / $1.4000 | RFQ |
Part Details for PLPC2-188
PLPC2-188 CAD Models
PLPC2-188 Part Data Attributes:
|
PLPC2-188
Bivar Inc
Buy Now
|
Compare Parts:
PLPC2-188
Bivar Inc
|
Samacsys Manufacturer | Bivar |