Part Details for PLPC2-375 by Bivar Inc
Overview of PLPC2-375 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPC2-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1992-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND .375" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2506 In Stock |
|
$0.7726 / $2.1300 | Buy Now |
DISTI #
749-PLPC2375
|
Mouser Electronics | LED Light Pipes 2mm Round Lens .375" Rigid LitePipe RoHS: Compliant | 3816 |
|
$0.7240 / $1.9000 | Buy Now |
DISTI #
70979792
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, .375 in. | Bivar Inc. PLPC2-375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8160 | Buy Now |
DISTI #
PLPC2-375
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 0 |
|
$1.1100 / $1.4000 | RFQ |
Part Details for PLPC2-375
PLPC2-375 CAD Models
PLPC2-375 Part Data Attributes
|
PLPC2-375
Bivar Inc
Buy Now
|
Compare Parts:
PLPC2-375
Bivar Inc
|
Samacsys Manufacturer | Bivar |