Part Details for PLPC2-6MM by Bivar Inc
Overview of PLPC2-6MM by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLPC2-6MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1997-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND 6MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8247 In Stock |
|
$0.7726 / $2.1300 | Buy Now |
DISTI #
749-PLPC26MM
|
Mouser Electronics | LED Light Pipes 2mm Round Lens 6mm Rigid Light Pipe RoHS: Compliant | 4315 |
|
$0.5330 / $1.3000 | Buy Now |
DISTI #
V99:2348_19754654
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2134 | Americas - 40 |
|
$0.8146 / $1.0289 | Buy Now |
DISTI #
70979797
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, 6mm. | Bivar Inc. PLPC2-6MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
|
Future Electronics | VARIOUS ELECTROMECHANICAL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8160 | Buy Now |
DISTI #
60318190
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2134 | Americas - 40 |
|
$0.8146 / $1.0289 | Buy Now |
DISTI #
PLPC2-6MM
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 152 |
|
$1.1100 / $1.4000 | Buy Now |