Part Details for PLPC2-8MM by Bivar Inc
Overview of PLPC2-8MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPC2-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1999-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND 8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27889 In Stock |
|
$0.7726 / $2.1300 | Buy Now |
DISTI #
749-PLPC28MM
|
Mouser Electronics | LED Light Pipes 2mm Round Lens 8mm Rigid Light Pipe RoHS: Compliant | 2973 |
|
$0.5840 / $1.4700 | Buy Now |
DISTI #
70979799
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, 8mm. | Bivar Inc. PLPC2-8MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8160 | Buy Now |
DISTI #
PLPC2-8MM
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 99 |
|
$1.1100 / $1.4000 | Buy Now |
Part Details for PLPC2-8MM
PLPC2-8MM CAD Models
PLPC2-8MM Part Data Attributes
|
PLPC2-8MM
Bivar Inc
Buy Now
|
Compare Parts:
PLPC2-8MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |