Part Details for PLPC2-9MM by Bivar Inc
Overview of PLPC2-9MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for PLPC2-9MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2000-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND 9MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22832 In Stock |
|
$0.7650 / $1.5000 | Buy Now |
DISTI #
749-PLPC29MM
|
Mouser Electronics | LED Light Pipes 2mm Round Lens 9mm Rigid Light Pipe RoHS: Compliant | 1000 |
|
$0.4640 / $1.4300 | Buy Now |
DISTI #
70979800
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, 9mm. | Bivar Inc. PLPC2-9MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1510 / $1.2150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8160 | Buy Now |
DISTI #
PLPC2-9MM
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 86 |
|
$1.1100 / $1.4000 | Buy Now |