Part Details for PLPC3-4MM by Bivar Inc
Overview of PLPC3-4MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLPC3-4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2010-ND
|
DigiKey | LIGHT PIPE PNL MNT 3MM RND 4MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17984 In Stock |
|
$0.8675 / $1.7000 | Buy Now |
DISTI #
749-PLPC34MM
|
Mouser Electronics | LED Light Pipes 3mm Round Lens 4mm Rigid Light Pipe RoHS: Compliant | 775 |
|
$0.8260 / $1.6200 | Buy Now |
DISTI #
70979810
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Round Lens, 4mm. | Bivar Inc. PLPC3-4MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 | RFQ |
|
Future Electronics | Rigid Light Pipes, PLPC, Lens Size: 3mm, Lens Profile: Dome, Panel Cutout: Round RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
PLPC3-4MM
|
TME | Fiber for LED, round, Ø3.3mm, Front: flat, straight Min Qty: 1 | 0 |
|
$1.2600 / $1.5900 | RFQ |