Part Details for PLPQ3-125 by Bivar Inc
Overview of PLPQ3-125 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPQ3-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2062-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQ LPRO .125" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.6578 / $1.8200 | Buy Now |
DISTI #
749-PLPQ3125
|
Mouser Electronics | LED Light Pipes 3mm Square Lens LP .125" Rigid LitePipe RoHS: Compliant | 0 |
|
$0.8310 / $0.8580 | Order Now |
DISTI #
70979862
|
RS | Light Pipe, Rigid, Panel Mount (Front), 3 mm Square Lens, Low Profile, .125 in. | Bivar Inc. PLPQ3-125 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6950 | Buy Now |
DISTI #
BIVPLPQ3-125
|
Heilind Electronics | Americas - 134 in Stock |
|
$0.7426 / $1.1086 | Buy Now | |
DISTI #
PLPQ3-125
|
TME | Fiber for LED, square, 3.3x3.3mm, Front: convex, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |
DISTI #
BIVPLPQ3-125
|
Interstate Connecting Components | 44 |
|
$0.7426 / $1.1086 | Buy Now |