Part Details for PLPQ3-4MM-FF by Bivar Inc
Overview of PLPQ3-4MM-FF by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for PLPQ3-4MM-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5267
|
Newark | Light Pipe, Rigid, Panel Mount (Front, Flush), 3 Mm Square Lens, 4Mm. |Bivar PLPQ3-4MM-FF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.7340 | Buy Now |
DISTI #
492-2084-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQUARE 4MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9314 | Buy Now |
DISTI #
749-PLPQ34MMFF
|
Mouser Electronics | LED Light Pipes 3mm Square Lens 4mm Rigid Light Pipe RoHS: Compliant | 720 |
|
$0.3950 / $1.2200 | Buy Now |
DISTI #
70979884
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Square Lens, 4mm. | Bivar Inc. PLPQ3-4MM-FF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6950 | Buy Now |
DISTI #
PLPQ3-4MM-FF
|
TME | Fiber for LED, square, 3.4x3.4mm, Front: flat, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |