There are no models available for this part yet.
Overview of PLPQ3-7MM-FF by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for PLPQ3-7MM-FF by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2087-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQUARE 7MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9314 | Buy Now | |
DISTI #
749-PLPQ37MMFF
|
Mouser Electronics | LED Light Pipes 3mm Square Lens 7mm Rigid Light Pipe RoHS: Compliant | 0 |
|
$0.3950 / $1.2200 | Order Now | |
DISTI #
70979887
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Square Lens, 7mm. | Bivar Inc. PLPQ3-7MM-FF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6950 | Buy Now | ||
DISTI #
PLPQ3-7MM-FF
|
TME | Fiber for LED, square, 3.4x3.4mm, Front: flat, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |
CAD Models for PLPQ3-7MM-FF by Bivar Inc
Part Data Attributes for PLPQ3-7MM-FF by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|