Part Details for PLPQ3-8MM by Bivar Inc
Overview of PLPQ3-8MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for PLPQ3-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5276
|
Newark | Light Pipe, Rigid, Panel Mount (Front), 3 Mm Square Lens, Low Profile, 8Mm. |Bivar PLPQ3-8MM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.7340 | Buy Now |
DISTI #
492-2073-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQ LOPRO 8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18687 In Stock |
|
$0.6512 / $1.2800 | Buy Now |
DISTI #
749-PLPQ38MM
|
Mouser Electronics | LED Light Pipes 3mm Square Lens LP 8mm Rigid Light Pipe RoHS: Compliant | 1508 |
|
$0.3950 / $1.2200 | Buy Now |
DISTI #
70979873
|
RS | Light Pipe, Rigid, Panel Mount (Front), 3 mm Square Lens, Low Profile, 8mm. | Bivar Inc. PLPQ3-8MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6950 | Buy Now |
DISTI #
PLPQ3-8MM
|
TME | Fiber for LED, square, 3.3x3.3mm, Front: convex, straight Min Qty: 100 | 0 |
|
$0.8100 / $1.1600 | RFQ |
Part Details for PLPQ3-8MM
PLPQ3-8MM CAD Models
PLPQ3-8MM Part Data Attributes
|
PLPQ3-8MM
Bivar Inc
Buy Now
|
Compare Parts:
PLPQ3-8MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |