Part Details for PLT0603Z1133QBWS by Vishay Intertechnologies
Overview of PLT0603Z1133QBWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z1133QBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z1133QBWS
|
Avnet Americas | Res Thin Film 0603 113kOhm 0.02% 3/20W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0603Z1133QBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0375 / $4.7235 | Buy Now |
Part Details for PLT0603Z1133QBWS
PLT0603Z1133QBWS CAD Models
PLT0603Z1133QBWS Part Data Attributes
|
PLT0603Z1133QBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z1133QBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z1133QBWS
This table gives cross-reference parts and alternative options found for PLT0603Z1133QBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z1133QBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0603Z1133QBT5 | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QBT5 |
PLT0603Z1133QSWS | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QSWS |
PLT0603Z1133QST1 | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QST1 |
PLT0603Z1133QSTF | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QSTF |
PLT0603Z1133QBTF | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QBTF |
PLT0603Z1133QBT0 | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QBT0 |
PLT0603Z1133QST0 | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QST0 |
PLT0603Z1133QBT1 | Fixed Resistor, Thin Film, 0.15W, 113000ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1133QBWS vs PLT0603Z1133QBT1 |