Part Details for PLT0603Z1152ABT0 by Vishay Intertechnologies
Overview of PLT0603Z1152ABT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z1152ABT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z1152ABT0
|
Avnet Americas | Res Thin Film 0603 11.5kOhm 0.05% 3/20W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT0603Z1152ABT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $3.7929 | Buy Now |
Part Details for PLT0603Z1152ABT0
PLT0603Z1152ABT0 CAD Models
PLT0603Z1152ABT0 Part Data Attributes
|
PLT0603Z1152ABT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z1152ABT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z1152ABT0
This table gives cross-reference parts and alternative options found for PLT0603Z1152ABT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z1152ABT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0603Z1152ABT5 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152ABT5 |
PLT0603Z1152BST5 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152BST5 |
PLT0603Z1152BBT0 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152BBT0 |
PLT0603Z1152ASTS | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152ASTS |
PLT0603Z1152BBTS | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152BBTS |
PLT0603Z1152ASWS | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152ASWS |
PLT0603Z1152BBTF | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152BBTF |
PLT0603Z1152AST5 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152AST5 |
PLT0603Z1152BBT1 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152BBT1 |
PLT0603Z1152AST0 | Fixed Resistor, Thin Film, 0.15W, 11500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z1152ABT0 vs PLT0603Z1152AST0 |