Part Details for PLT0603Z1602LBTS by Vishay Thin Film
Overview of PLT0603Z1602LBTS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z1602LBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z1602LBTS-ND
|
DigiKey | RES SMD 16K OHM 0.01% 0.15W 0603 Min Qty: 100 Lead time: 56 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.3136 | Buy Now |