Part Details for PLT0603Z2550BST1 by Vishay Intertechnologies
Overview of PLT0603Z2550BST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z2550BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z2550BST1
|
Avnet Americas | Res Thin Film 0603 255Ohm 0.1% 3/20W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT0603Z2550BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.8753 | Buy Now |
Part Details for PLT0603Z2550BST1
PLT0603Z2550BST1 CAD Models
PLT0603Z2550BST1 Part Data Attributes
|
PLT0603Z2550BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z2550BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z2550BST1
This table gives cross-reference parts and alternative options found for PLT0603Z2550BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z2550BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0603Z2550BSTF | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BSTF |
PLT0603Z2550BBT0 | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BBT0 |
PLT0603Z2550BBT5 | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BBT5 |
PLT0603Z2550ABWS | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550ABWS |
PLT0603Z2550BSWS | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BSWS |
PLT0603Z2550ABTF | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550ABTF |
PLT0603Z2550BBT1 | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BBT1 |
PLT0603Z2550ASTF | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550ASTF |
PLT0603Z2550BBWS | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550BBWS |
PLT0603Z2550ASTS | Fixed Resistor, Thin Film, 0.15W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0603Z2550BST1 vs PLT0603Z2550ASTS |