Part Details for PLT0603Z8562ASWI by Vishay Intertechnologies
Overview of PLT0603Z8562ASWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z8562ASWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z8562ASWI
|
Avnet Americas | Resistor Precision Thin Film 0603 85.6k Ohm 0.05% 3/20W ±5ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: PLT0603Z8562ASWI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6250 / $4.5543 | Buy Now |
Part Details for PLT0603Z8562ASWI
PLT0603Z8562ASWI CAD Models
PLT0603Z8562ASWI Part Data Attributes
|
PLT0603Z8562ASWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z8562ASWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z8562ASWI
This table gives cross-reference parts and alternative options found for PLT0603Z8562ASWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z8562ASWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0603Z8562ASWP | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562ASWP |
PLT0603Z8562ABTP | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562ABTP |
PLT0603Z8562BSWP | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562BSWP |
PLT0603Z8562BSTP | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562BSTP |
PLT0603Z8562ABWP | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562ABWP |
PLT0603Z8562BBTI | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562BBTI |
PLT0603Z8562BSWI | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562BSWI |
PLT0603Z8562ABTI | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562ABTI |
PLT0603Z8562ABWI | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562ABWI |
PLT0603Z8562BBWI | Fixed Resistor, Thin Film, 0.15W, 85600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PLT0603Z8562ASWI vs PLT0603Z8562BBWI |